AC3218 | IFM electronic
Output module for AS-Interface, Outputs: 4, (W x H x D) 25.4 x 126 x 108 mm, AC3218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
637.0189 € *
Standard delivery time from the manufacturer is: 1 Week
AS-i output module, AC3218, IFM electronic
AS-i output module, SmartL25 4 AO (C) C IP infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Suitable for | AS-Interface | |
| Number of digital outputs | 4 | |
| Assembly | DIN rail | |
| Width | 25.4 mm | |
| Height | 126 mm | |
| Depth | 108 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |