AC3203 | IFM electronic
Output module for AS-Interface, Outputs: 4, (W x H x D) 25.4 x 129.3 x 59.3 mm, AC3203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.8965 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
228.90 € *
Price list
Quantity
Price per unit*
1 pcs.
228.8965 €
3 pcs.
222.9108 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-i output module, AC3203, IFM electronic
Features
- For use in control cabinets
- Simple and fast wiring by means of cage clamps
- Particularly space-saving design
- Double terminals for looping through the voltage supply
- Clearly visible powerful LEDs for displaying operation, switching status and function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Suitable for | AS-Interface | |
| Number of digital outputs | 4 | |
| Assembly | DIN rail | |
| Width | 25.4 mm | |
| Height | 129.3 mm | |
| Depth | 59.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |