AC2910 | IFM electronic
Input module for AS-Interface, Inputs: 8, (H) 80 mm, AC2910
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
580.5177 € *
Standard delivery time from the manufacturer is: 1 Week
AS-i input module, AC2910, IFM electronic
Features
- Specially for the use in wet areas of the food and beverage industry
- Hygienic design without corners and edges
- Resistant to high-pressure cleaning with aggressive cleaning agents
- Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | AS-Interface | |
| Number of digital inputs | 8 | |
| Height | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |