AC2618 | IFM electronic
Output module for AS-Interface, Outputs: 2, (W x H x D) 71 x 102 x 91 mm, AC2618
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
530.5377 € *
Standard delivery time from the manufacturer is: 1 Week
AS-i output module, AC2618, IFM electronic
Features
- Easy to mount and wire
- For the connection of sensors and actuators with cable entry
- Device connection with cage clamps
- Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output module | |
| Suitable for | AS-Interface | |
| Number of digital outputs | 2 | |
| Assembly | AS-i interface to FK-E sub-units | |
| Width | 71 mm | |
| Height | 102 mm | |
| Depth | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |