AC2032 | IFM electronic
Input module for AS-Interface, Inputs: 4, (W x H x D) 50 x 102 x 45 mm, AC2032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.5756 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
227.58 € *
Price list
Quantity
Price per unit*
1 pcs.
227.5756 €
3 pcs.
221.6137 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-i input module, AC2032, IFM electronic
Features
- Easy to mount and wire
- For the connection of sensors and actuators with cable entry
- Device connection with cage clamps
- Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | AS-Interface | |
| Number of digital inputs | 4 | |
| Assembly | AS-i interface to FK-E sub-units | |
| Width | 50 mm | |
| Height | 102 mm | |
| Depth | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |