AC1421 | IFM electronic
Ethernet gateway for EtherNet/IP gateway, (W x H x D) 93 x 135.5 x 106.2 mm, AC1421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,917.1971 € *
Standard delivery time from the manufacturer is: 1 Week
AS-i EtherNet/IP gateway, AC1421, IFM electronic
Features
- With integrated fieldbus interface
- Reliable and fast data exchange with the sensor actuator level
- Colour display for indicating the status of all AS-i slaves
- User-friendly and simple configuration, set-up and diagnosis
- Quick-setup menu with intuitive operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AS-Interface EtherNet/IP gateway | |
| Suitable for | EtherNet/IP gateway | |
| Assembly | DIN rail | |
| Width | 93 mm | |
| Height | 135.5 mm | |
| Depth | 106.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |