DF2524 | IFM electronic
Fuse module, 4 A, 24 V (DC), push-in, DIN rail, IP20, DF2524
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.5764 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.58 € *
Price list
Quantity
Price per unit*
1 pcs.
106.5764 €
3 pcs.
103.6252 €
5 pcs.
100.8287 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit protection module, DF2524, IFM electronic
Features
- For the permanent monitoring of the 24 V secondary circuit
- Reliable switch-off in case of a fault
- Modular and selective protection of machinery and plant
- Clearly visible LED for indicating capacity utilisation, tripping and operation
- With IO-Link for transmission of signals and diagnostic data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse module | |
| Rated current | 4 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Actuator | push button | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |