AC2380 | IFM electronic
Pushbutton in the enclosure, 2 pushbutton, 2 Form A (N/O), AC2380
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
369.8877 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
369.89 € *
Price list
Quantity
Price per unit*
1 pcs.
369.8877 €
3 pcs.
360.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-i illuminated pushbutton module, AC2380, IFM electronic
Features
- 2 pushbuttons and 2 LED outputs
- pushbuttons with tactile pressure point as protection against accidental triggering
- robust stainless steel housing with high protection rating
- Quick and easy mounting
- the module is directly supplied from AS-Interface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 pushbutton | |
| Latching switching function | 2 Form A (N/O) | |
| Shell size | 118 x 46.5 x 50 mm | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |