AC011S | IFM electronic
Surface mount housing, 1 emergency stop pushbutton, AC011S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
450.5697 € *
Standard delivery time from the manufacturer is: 1 Week
Key-release E-STOP, AC011S, IFM electronic
Key-release E-STOP with integrated AS-i connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop pushbutton | |
| Shell size | 93.5 x 72 x 105 mm | |
| Colour | black/yellow | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |