DV2330 | IFM electronic
LED light and buzzer, Ø 70 mm, 85 dB, 18-30 VDC, DV2330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.9012 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
365.90 € *
Price list
Quantity
Price per unit*
1 pcs.
365.9012 €
3 pcs.
356.6906 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal light, DV2330, IFM electronic
3-segment signal light, D=70 / L = 220 mm, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED signal light with acoustics | |
| Sound pressure level | 85 db | |
| Colour | black | |
| Voltage | 18-30 VDC | |
| Rated current | 200 mA | |
| Degree of protection (IP) | IP54 | |
| diameter | 70 mm | |
| Length | 220 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |