E20600 | IFM electronic
Cutting tool, 60 mm, 17.2 g, E20600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Available: 2 pcs.
Cutter, E20600, IFM electronic
Cutter for fibre optics
Features
- Exact cutting of fibre optics to the required length
- For acrylic fibre optics
- Maintaining the high quality of the optical sensing surface
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cutting tool | |
| Length | 60 mm | |
| Weight | 17.2 g | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |