E70067 | IFM electronic
Cable clip, PA, self-adhesive, (L x W x H) 25 x 20 x 12 mm, E70067, package with 100 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
164.2914 € *
Standard delivery time from the manufacturer is: On Request
Cable clip, E70067, IFM electronic
Cable clip for fixing the AS-Interface flat cable.
Features
- Reliable fastening of the AS-i flat cable
- Easy fixing with adhesive tape or screw
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clip | |
| Length | 25 mm | |
| Width | 20 mm | |
| Height | 12 mm | |
| Self-adhesive | Yes | |
| Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |