E30399 | IFM electronic
Clamp mount, stainless steel/plastic, silver/black, (L x W) 175 x 45 mm, E30399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3886 € *
Standard delivery time from the manufacturer is: On Request
Cable clamp fastener, E30399, IFM electronic
Cable clamp fastener, Reliable fixing by means of cable clamp fastener.
Features
- For the safe operation of submersible pressure transmitters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | clamp mount | |
| Length | 175 mm | |
| Width | 45 mm | |
| Self-adhesive | No | |
| Material | stainless steel/plastic | |
| Colour | silver/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |