E11270 | IFM electronic
Cable gland, M20, 21 mm, black, E11270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: On Request
Cable gland, E11270, IFM electronic
Cable gland permanent, reliable sealing of connection cables.
Features
- High operational reliability thanks to reliable strain relief
- Protection against penetrating moisture and soiling
- Intelligent mesh radio network up to the gateway
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| spanner size | 21 mm | |
| Length | 16 mm | |
| Material | PA | |
| Colour | black | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |