DN4237 | IFM electronic
Power supply, 24-28 VDC, 20.8 A, DN4237
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,094.3835 € *
Standard delivery time from the manufacturer is: 1 Week
Switched-mode power supply , DN4237, IFM electronic
Features
- Protection of the wiring via configurable electronic circuit breakers
- Installation without control cabinet
- Additional diagnostics by measuring current, voltage and mains quality as well as counting operating hours
- Energy-efficient generation of extra-low voltage without power loss
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 4 | |
| Output current | 20.8 A | |
| Output voltage DC | 24-28 VDC | |
| Input voltage AC | 323-552 VAC | |
| efficiency | 94.2 % | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 182 mm | |
| Width | 183 mm | |
| Height | 59.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |