DV2520 | IFM electronic
LED signal light, Ø 70 mm, 24 VDC, IP65, DV2520
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
486.4244 € *
Standard delivery time from the manufacturer is: 1 Week
Light tower, DV2520, IFM electronic
Features
- Perfect visibility
- Modern LED RGB technology, long life, reduced stock-keeping
- Also as standard version with digital inputs
- Quick and easy to mount
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal light | |
| Colour | black | |
| Voltage | 24 VDC | |
| Rated current | 200 mA | |
| Degree of protection (IP) | IP65 | |
| Installation diameter | 40 mm | |
| diameter | 70 mm | |
| Length | 244 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |