DV2131 | IFM electronic
LED signal light, Ø 56 mm, red/green/yellow/blue/purple/cyan/white, 24 VDC, IP65, DV2131
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.4024 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
303.40 € *
Price list
Quantity
Price per unit*
1 pcs.
303.4024 €
3 pcs.
295.4651 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, DV2131, IFM electronic
Features
- Control via IO-Link or digital inputs
- Perfect visibility
- Easy mounting using M30 fixing nut
- Loud buzzer with selectable melodies
- High protection rating also with buzzer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal light | |
| Colour | black | |
| Farbe der Beleuchtung | red/green/yellow/blue/purple/cyan/white | |
| Voltage | 24 VDC | |
| Rated current | 90 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 56 mm | |
| Length | 72.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |