DV2121 | IFM electronic
LED signal light, Ø 56 mm, red/green/yellow/blue/purple/cyan/white, 24 VDC, IP67, DV2121
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.4652 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
265.47 € *
Price list
Quantity
Price per unit*
1 pcs.
265.4652 €
3 pcs.
258.5037 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, DV2121, IFM electronic
Features
- Different modes configurable via IO-Link or setting menu
- Perfect visibility
- Easy mounting using M30 fixing nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal light | |
| Colour | black | |
| Farbe der Beleuchtung | red/green/yellow/blue/purple/cyan/white | |
| Voltage | 24 VDC | |
| Rated current | 90 mA | |
| Degree of protection (IP) | IP67 | |
| diameter | 56 mm | |
| Length | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |