DV1330 | IFM electronic

LED signal light, Ø 70 mm, green, 24 VDC, IP54, DV1330

Order No.: 82P1533
EAN: 4021179335805
MPN:
DV1330
Series: DV
DV1330 IFM electronic Beacons
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
382.9539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
382.95 € *
Price list
Quantity
Price per unit*
1 pcs.
382.9539 €
3 pcs.
373.2911 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal light, DV1330, IFM electronic

3-segment signal light, D=70 / L = 220 mm, infrared light, Lens type standard.

Technical specifications
Filter Property Value
Version signal light
Colour black
Farbe der Beleuchtung green
Voltage 24 VDC
Rated current 200 mA
Degree of protection (IP) IP54
Installation diameter 40 mm
diameter 70 mm
Length 220 mm
Logistics
Property Value
Customs tariff number 85318070
Country of origin ID
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes