DV1310 | IFM electronic
LED signal light, Ø 70 mm, green, 24 VDC, IP54, DV1310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
446.6427 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
446.64 € *
Price list
Quantity
Price per unit*
1 pcs.
446.6427 €
3 pcs.
435.3853 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal light, DV1310, IFM electronic
3-segment signal light, D=70 / L = 280 mm, infrared light, Lens type standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | signal light | |
| Colour | black | |
| Farbe der Beleuchtung | green | |
| Voltage | 24 VDC | |
| Rated current | 200 mA | |
| Degree of protection (IP) | IP54 | |
| Installation diameter | 40 mm | |
| diameter | 70 mm | |
| Length | 280 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |