O2I514 | IFM electronic

O2I514, 1D/2D code reader, Ethernet, Type of lightinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6776
EAN: 4021179326629
MPN:
O2I514
Series: O
O2I514 IFM electronic Barcode Scanners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,631.9706 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,631.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,631.9706 €

Code reader, O2I514, IFM electronic

Features

  • Multicode reader with telephoto lens
  • Internal red light illumination
  • Process interface TCP/IP and PROFINET
  • Several codes and text lines simultaneously
  • Integrated memory stick
Technical specifications
Filter Property Value
Product type 1D-/2D-Barcode-Scanner
Version working distance >200 mm
Interfaces ethernet
Resolution 1280x960
Connection M12
Logistics
Property Value
Country of origin DE
Customs tariff number 90314990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes