O2I513 | IFM electronic

O2I513, 1D/2D code reader, Ethernet, Type of lightinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6775
EAN: 4021179326612
MPN:
O2I513
Series: O
O2I513 IFM electronic Barcode Scanners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,631.9706 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,631.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,631.9706 €

Code reader, O2I513, IFM electronic

Features

  • Multicode reader with wide-angle lens
  • Internal infrared illumination
  • Process interface TCP/IP and PROFINET
  • Several codes and text lines simultaneously
  • Integrated memory stick
Technical specifications
Filter Property Value
Product type 1D-/2D-Barcode-Scanner
Version working distance >35 mm
Interfaces ethernet
Resolution 1280x960
Connection M12
Logistics
Property Value
Customs tariff number 84719000
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes