O2I511 | IFM electronic
O2I511, 1D/2D code reader, Ethernet, Type of lightinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,631.9706 € *
Standard delivery time from the manufacturer is: 1 Week
Code reader, O2I511, IFM electronic
Features
- Multicode reader with standard lens
- Internal infrared illumination
- Process interface TCP/IP and PROFINET
- Several codes and text lines simultaneously
- Integrated memory stick
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 1D-/2D-Barcode-Scanner | |
| Version | working distance >85 mm | |
| Interfaces | ethernet | |
| Resolution | 1280x960 | |
| Connection | M12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84719000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |