O2I500 | IFM electronic

O2I500, 1D/2D code reader, Ethernet, Type of lightinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6766
EAN: 4021179315685
MPN:
O2I500
Series: O
O2I500 IFM electronic Barcode Scanners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,540.2335 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,540.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,540.2335 €

Code reader, O2I500, IFM electronic

Features

  • Multicode reader with standard lens
  • Internal red light illumination
  • Process interface TCP/IP and EtherNet/IP
  • Several codes and text lines simultaneously
  • Integrated memory stick
Technical specifications
Filter Property Value
Product type 1D-/2D-Barcode-Scanner
Version working distance >85 mm
Interfaces ethernet
Resolution 1280x960
Connection M12
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes