O2I350 | IFM electronic

O2I350, 1D/2D code reader, Ethernet, RS232, Type oinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P6760
EAN: 4021179288866
MPN:
O2I350
Series: O
O2I350 IFM electronic Barcode Scanners
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,737.0668 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,737.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,737.0668 €

Code reader, O2I350, IFM electronic

Features

  • Orientation-independent reading of 1D and 2D codes
  • Recognition of more than 30 different code types
  • Integrated code comparator system in the sensor
  • Segmentable illumination for applications with problem surfaces
Technical specifications
Filter Property Value
Product type 1D-/2D-Barcode-Scanner
Version working distance >50 mm
Interfaces RS232, Ethernet
Resolution 640x480
Connection M12
Logistics
Property Value
Country of origin DE
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes