E70529 | IFM electronic
E70529, AS-i PCB, AS-i pcb 2-DI/1-DO, cable, IP 20infrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.6332 € *
Standard delivery time from the manufacturer is: On Request
AS-Interface PCB module, E70529, IFM electronic
AS-Interface PCB module for installation in small housings, control cabinets and operator panels.
Features
- Simple and fast wiring by means of wire strands
- Particularly space-saving design
- For integration of mechanical switches into AS-i networks
- AS-i connection for two control and signalling devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AS-Interface module | |
| Version | PNP | |
| Number of inputs | 2 | |
| Voltage | 26.5-31.6 VDC | |
| AS-i-Specification | 2.1, 3.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |