AC542A | IFM electronic
AC542A, AS-i pneumatic module, AS-i, AirBox 2x3/2infrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
537.999 € *
Standard delivery time from the manufacturer is: 1 Week
AS-i pneumatic module, AC542A, IFM electronic
Features
- For the decentralised triggering of cylinders and valve actuators
- Combination of AS-i I/O module and solenoid valve
- High energy efficiency due to decentralised application near the actuator
- Reduced installation and wiring complexity
- Easy toolless installation and wiring thanks to quick mounting technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AS-Interface module | |
| Version | pneumatic | |
| Number of inputs | 4 | |
| Pressure range | 2-8 bar | |
| Voltage | 26.5-31.6 VDC | |
| AS-i-Specification | 3.0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85437090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |