AC2752 | IFM electronic
AC2752, AS-i PCB, 31.1 x 12 x 76.6 mm, PNP, PCB 4Dinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.3126 € *
Standard delivery time from the manufacturer is: 1 Week
AS-Interface PCB module, AC2752, IFM electronic
AS-Interface PCB module for installation in small housings, control cabinets and operator panels.
Features
- Simple and fast wiring by means of wire strands
- Space-saving design
- For integration of mechanical switches into AS-i networks
- AS-i connection for three control and signaling devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AS-Interface module | |
| Version | PNP, connection terminals | |
| Number of inputs | 4 | |
| Number of outputs | 4 | |
| Voltage | 18-31.6 VDC | |
| AS-i-Specification | 3.0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |