AC2750 | IFM electronic

AC2750, AS-i PCB, 31.1 x 12 x 76.6 mm, PNP, PCB 4Dinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8808
EAN: 4021179274821
MPN:
AC2750
Series: AC
AC2750 IFM electronic AS-Interface-Modules Image 1
AC2750 IFM electronic AS-Interface-Modules Image 2
AC2750 IFM electronic AS-Interface-Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
230.3126 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
230.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
230.3126 €

AS-Interface PCB module, AC2750, IFM electronic

AS-Interface PCB module for installation in small housings, control cabinets and operator panels.

Features

  • Simple and fast wiring by means of wire strands
  • Space-saving design
  • For integration of mechanical switches into AS-i networks
  • AS-i connection for three control and signaling devices
Technical specifications
Filter Property Value
Product type AS-Interface module
Version PNP, connection cable 0.2 m
Number of inputs 4
Number of outputs 4
Voltage 18-31.6 VDC
AS-i-Specification 3.0
Logistics
Property Value
Customs tariff number 85371098
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes