AC2728 | IFM electronic

AC2728, AS-i PCB, 16 x 88 x 41 mm, PNP, Valveheadinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8804
EAN: 4021179004855
MPN:
AC2728
Series: AC
AC2728 IFM electronic AS-Interface-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
353.6918 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
353.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
353.6918 €

AS-Interface PCB module, AC2728, IFM electronic

AS-Interface PCB module for installation in small housings, control cabinets and operator panels.

Features

  • Simple and fast wiring by means of wire strands
  • Space-saving design
  • For integration of mechanical switches into AS-i networks
  • Fully potted housing for use in valve heads
Technical specifications
Filter Property Value
Product type AS-Interface module
Version PNP, connection cable 0.1 m
Number of inputs 4
Number of outputs 3
Voltage 26.5-31.6 VDC
AS-i-Specification 2.1
Logistics
Property Value
Customs tariff number 85371098
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes