AC246A | IFM electronic

AC246A, AS-i pneumatic module, AS-i, AirBox 5/2 2Dinfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P1159
EAN: 4021179004206
MPN:
AC246A
Series: AC
AC246A IFM electronic AS-Interface-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
460.1968 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
460.20 € *
Price list
Quantity
Price per unit*
1 pcs.
460.1968 €
3 pcs.
448.5943 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i pneumatic module, AC246A, IFM electronic

Features

  • For the decentralised triggering of cylinders and valve actuators
  • Combination of AS-i I/O module and solenoid valve
  • High energy efficiency due to decentralised application near the actuator
  • Reduced installation and wiring complexity
  • Easy toolless installation and wiring thanks to quick mounting technology
Technical specifications
Filter Property Value
Product type AS-Interface module
Version pneumatic
Number of inputs 2
Pressure range 3-8 bar
Voltage 26.5-31.6 VDC
AS-i-Specification 3.0
Logistics
Property Value
Country of origin DE
Customs tariff number 85371098
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes