AC015S | IFM electronic
AC015S, AS-i PCBinfrared light. Lens type standard. (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.9493 € *
Standard delivery time from the manufacturer is: 1 Week
Safe AS-Interface PCB module, AC015S, IFM electronic
Safe AS-Interface PCB module for installation in small housings, control cabinets and operator panels.
Features
- Simple and fast wiring by means of wire strands
- Space-saving design
- For the safe integration of E-STOPS in AS-i networks
- With output for triggering an LED light indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AS-Interface module | |
| Version | PNP | |
| Number of inputs | 2 | |
| Number of outputs | 1 | |
| Voltage | 26.5-31.6 VDC | |
| AS-i-Specification | 2.1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |