AC0023 | IFM electronic

AC0023, added value package AS-i for pneumatic valinfrared light. Lens type standard. (28 x 21)...(

Order No.: 82P8948
EAN: 4021179000222
MPN:
AC0023
Series: AC
AC0023 IFM electronic AS-Interface-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
615.6703 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
615.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
615.6703 €

AS-Interface automation kit, AC0023, IFM electronic

AS-Interface automation set for pneumatic valve actuators.

Features

  • Complete automation set for quick set-up
  • For monitoring valve positions
  • For reliable position feedback on valve actuators
  • With triggering and fault monitoring of the solenoid valve
  • Quick and secure mounting with only three screws

Scope of delivery

  • AC2316 AS-Interface double sensor for pneumatic rotary actuators
  • E17328 Switching cams for rotary actuators
  • E10818 Connection cable with valve plug
  • E75471 AS-Interface flat cable tap
  • 0014600 Silencer
  • Solenoid valve
Technical specifications
Filter Property Value
Product type AS-Interface automation kit
Number of inputs 2
Voltage 26.5-31.6 VDC
AS-i-Specification 2.1
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes