AC0019 | IFM electronic
AC0019, added value package AS-i for pneumatic valinfrared light. Lens type standard. (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
605.8766 € *
Standard delivery time from the manufacturer is: On Request
AS-Interface automation kit, AC0019, IFM electronic
AS-Interface automation set for pneumatic valve actuators.
Features
- Complete automation set for quick set-up
- For monitoring valve positions
- For reliable position feedback on valve actuators
Scope of delivery
- AC2316 AS-Interface double sensor for pneumatic quarter-turn actuators
- E12517 Switching cams for quarter-turn actuators
- E10844 Connection cable with valve connector
- E75471 AS-Interface flat cable tap
- 780780N Silencer
- ZJF124
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AS-Interface automation kit | |
| Number of inputs | 2 | |
| Voltage | 26.5-31.6 VDC | |
| AS-i-Specification | 2.1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |