ANT815 | IFM electronic
ANT815, RFID UHF antenna, 865...928 MHz, 126 x 37infrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
851.5640 € *
Standard delivery time from the manufacturer is: 1 Week
RFID UHF antenna, ANT815, IFM electronic
Features
- For the reliable identification of UHF ID tags in production and logistics
- Compact design for use with RFID ID tags in the near field
- Reading range with dipole-type ID tags up to 1 m
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RFID UHF antenna | |
| Impedance | 50 Ω | |
| Frequency range | 865-928 MHz | |
| Gain | -12 db | |
| Connector | TNC socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |