ANT805 | IFM electronic
ANT805, RFID UHF antenna, 865...928 MHz, 63 x 28 xinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
852.278 € *
Standard delivery time from the manufacturer is: 1 Week
RFID UHF antenna, ANT805, IFM electronic
Features
- For reliable identification of UHF ID tags in production
- Compact design for use in near and far field ID tags
- High selectivity of all RFID UHF ID tags
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RFID UHF antenna | |
| Impedance | 50 Ω | |
| Frequency range | 865-928 MHz | |
| Gain | -30 db | |
| Connector | TNC socket |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84719000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |