UT0009 | IFM electronic
Protective tube, 16 bar/1.6 MPa, 1/2" NPT, 1/2" NPT, L 72 mm for temperature sensors EL=100 mm, UT0009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.2825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
97.28 € *
Price list
Quantity
Price per unit*
1 pcs.
97.2825 €
3 pcs.
94.5931 €
5 pcs.
92.0465 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection tube, UT0009, IFM electronic
Features
- Efficient long-time protection of the temperature sensor
- Protection against aggressive media and high process pressures
- Easy replacement of the temperature sensor during operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective tube | |
| Version | 16 bar/1.6 MPa, 1/2" NPT, 1/2" NPT, L 72 mm | |
| Suitable for | temperature sensors EL=100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 90269000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |