TR2439 | IFM electronic

Evaluation unit, -100 to 600 °C for temperature sensors, TR2439

Order No.: 82P8599
EAN: 4021179294287
MPN:
TR2439
Series: TR
TR2439 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
504.7385 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
504.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
504.7385 €

Evaluation unit, TR2439, IFM electronic

Features

  • Very large temperature evaluation range
  • Programmable switching output with IO-Link and scalable analogue output
  • Intuitive and user-friendly 3-pushbutton control
  • Red/green display for clear identification of the acceptable range
  • Automatic recognition of the connected sensor type
Technical specifications
Filter Property Value
Product type evaluation unit
Version -100 to 600 °C
Suitable for temperature sensors
Logistics
Property Value
Country of origin US
Customs tariff number 90251900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15