SR5906 | IFM electronic
Evaluation unit, 90-240 V AC for flow sensors, SR5906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
411.4901 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
411.49 € *
Price list
Quantity
Price per unit*
1 pcs.
411.4901 €
3 pcs.
401.1133 €
*incl. VAT plus shipping costs
Subject to prior sale
Evaluation unit, SR5906, IFM electronic
Features
- Reliable monitoring of liquids and gases in pipes
- For the connection of flow sensors with large immersion depths
- For sensors made of ceramics, high-grade stainless steel and titanium
- Easy setting of the switch points for quick set-up
- LED bar graph for indication of switch point and flow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | evaluation unit | |
| Version | 90-240 V AC | |
| Suitable for | flow sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |