SR2301 | IFM electronic

Evaluation unit, 24 V DC for flow sensors, SR2301

Order No.: 82P8385
EAN: 4021179213547
MPN:
SR2301
Series: SR
SR2301 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,103.2014 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,103.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,103.2014 €

Evaluation unit, SR2301, IFM electronic

Features

  • For applications in hazardous areas
  • Integrated flow monitoring and wire monitoring
  • Intuitive setting of switch point and medium
  • For the connection of intrinsically safe flow sensors
  • Clearly visible multi-colour LED bargraph display
Technical specifications
Filter Property Value
Product type evaluation unit
Version 24 V DC
Suitable for flow sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15