SR0151 | IFM electronic
Evaluation unit, 24 V DC for flow sensors, SR0151
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
485.4367 € *
Standard delivery time from the manufacturer is: 1 Week
Evaluation unit, SR0151, IFM electronic
Features
- For the connection of flow sensors
- Integrated flow, temperature and wire monitoring
- Adjustable switching outputs for monitoring flow and temperature
- Clearly visible multi-colour LED bargraph display
- Signal output via potential-free relay contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | evaluation unit | |
| Version | 24 V DC | |
| Suitable for | flow sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |