SN2301 | IFM electronic
Evaluation unit, 230 V AC for flow sensors, SN2301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,235.7912 € *
Standard delivery time from the manufacturer is: 1 Week
Evaluation unit, SN2301, IFM electronic
Features
- For applications in hazardous areas
- Integrated flow monitoring and wire monitoring
- Intuitive setting of switch point and medium
- For the connection of intrinsically safe flow sensors
- Clearly visible multi-colour LED bargraph display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | evaluation unit | |
| Version | 230 V AC | |
| Suitable for | flow sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |