SN0152 | IFM electronic
Evaluation unit, 90-240 V AC for flow sensors, SN0152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
463.3146 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
463.31 € *
Price list
Quantity
Price per unit*
1 pcs.
463.3146 €
3 pcs.
451.6288 €
*incl. VAT plus shipping costs
Subject to prior sale
Evaluation unit, SN0152, IFM electronic
Features
- For the connection of flow sensors
- Integrated flow, temperature and wire monitoring
- Adjustable switching outputs for monitoring flow and temperature
- Clearly visible multi-colour LED bargraph display
- Signal output via potential-free relay contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | evaluation unit | |
| Version | 90-240 V AC | |
| Suitable for | flow sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |