PS4407 | IFM electronic
Liquid level sensor, 0-0.6 bar, FEP cable Ø 7.5 mm, 10 m for pressure sensors, PS4407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,039.7982 € *
Standard delivery time from the manufacturer is: 1 Week
Submersible pressure transmitter, PS4407, IFM electronic
Features
- Low-cost, simple level measurement
- Pressure compensation via internally vented cable
- Reduced wiring complexity when operated as two-wire current loop
- High overall accuracy and long-term stability
- Robust stainless steel housing with high ingress resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | 0-0.6 bar, FEP cable Ø 7.5 mm, 10 m | |
| Suitable for | pressure sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |