PS308A | IFM electronic
Liquid level sensor, 0-0.25 bar, FEP cable Ø 7.5 mm, 5 m for pressure sensors, PS308A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,298.1353 € *
Standard delivery time from the manufacturer is: 1 Week
Submersible pressure transmitter, PS308A, IFM electronic
Features
- For level measurement in hazardous areas
- Longitudinally watertight cable
- Robust stainless steel housing with high ingress resistance
- High overall accuracy and long-term stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | liquid level sensor | |
| Version | 0-0.25 bar, FEP cable Ø 7.5 mm, 5 m | |
| Suitable for | pressure sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90262020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |