OU5043 | IFM electronic
Optical waveguide amplifier, PNP, M12 for optoelectronic sensors, OU5043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
391.6528 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
391.65 € *
Price list
Quantity
Price per unit*
1 pcs.
391.6528 €
3 pcs.
381.7877 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre-optic amplifier, OU5043, IFM electronic
Features
- Simple connection of the fibre optics to an amplifier
- Operation with inexpensive acrylic fibre optics or high-quality glass fibre optics
- Clearly visible indication of the switching status
- Intuitive setting of the sensitivity via potentiometer
- Compact housing for use where space is restricted
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical waveguide amplifier | |
| Version | PNP, M12 | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |