OO5005 | IFM electronic
Optical waveguide amplifier, PNP, M12, 4 channel for optoelectronic sensors, OO5005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
639.4465 € *
Standard delivery time from the manufacturer is: 1 Week
Fibre-optic amplifier, OO5005, IFM electronic
Features
- For applications in which several fibre optics are required for position detection
- Compact housing for use where space is restricted
- For the precise detection of small parts
- Display with graphic capability for easy set-up
- Operation with high-quality glass fibre optics for harsh industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical waveguide amplifier | |
| Version | PNP, M12, 4 channel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |