OK5008 | IFM electronic

Optical waveguide amplifier, PNP, M12 for optoelectronic sensors, OK5008

Order No.: 82P7297
EAN: 4021179176767
MPN:
OK5008
Series: OK
OK5008 IFM electronic Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
412.5968 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
412.60 € *
Price list
Quantity
Price per unit*
1 pcs.
412.5968 €
3 pcs.
402.1962 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre-optic amplifier, OK5008, IFM electronic

Features

  • Operation as through-beam sensor or diffuse reflection sensor
  • Intuitive setting of the sensitivity via potentiometer
  • Programmable light-on/dark-on mode
  • Compact housing for use where space is restricted
  • Clearly visible LED display for checking the switching status
Technical specifications
Filter Property Value
Product type optical waveguide amplifier
Version PNP, M12
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15