OBF506 | IFM electronic
Optical waveguide amplifier, PNP/NPN, M8 for optoelectronic sensors, OBF506
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
182.5579 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
182.56 € *
Price list
Quantity
Price per unit*
1 pcs.
182.5579 €
3 pcs.
177.7860 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre-optic amplifier, OBF506, IFM electronic
Features
- Easy adjustment of sensitivity and pulse stretching via pushbutton
- LED display to check operation, switching status and function
- For use as diffuse reflection sensor or through-beam sensor
- High switching frequency for fast processes
- Operation with high-quality glass fibre optics for harsh industrial applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | optical waveguide amplifier | |
| Version | PNP/NPN, M8 | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |