EY5051 | IFM electronic
Stand mounting, D=90 mm / L=1200 mm for safety light grid, EY5051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
477.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
477.77 € *
Price list
Quantity
Price per unit*
1 pcs.
477.7731 €
3 pcs.
465.7303 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting stand, EY5051, IFM electronic
Mounting stand for safety light grids, D=90.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stand mounting | |
| Version | D=90 mm / L=1200 mm | |
| Suitable for | safety light grid |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |